Part Details for LB1B-M1T2VG by IDEC Corporation
Overview of LB1B-M1T2VG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20CM-12LB-1#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR8LM-12LB-1#B00 | Renesas Electronics Corporation | Triacs | |
BCR2EM-14LB-1#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for LB1B-M1T2VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W2768
|
Newark | Lb 16Mm Pushbuttons Dpdt G Rohs Compliant: Yes |Idec LB1B-M1T2VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $22.4000 | Buy Now |
DISTI #
1885-LB1B-M1T2VG-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0200 | Buy Now |
DISTI #
199-LB1BM1T2VG
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT G RoHS: Compliant | 0 |
|
$14.7100 / $17.9500 | Order Now |
DISTI #
71725698
|
RS | LB 16mm Pushbuttons DPDT G | IDEC Corporation LB1B-M1T2VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0500 / $14.3200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount RoHS: Compliant | 0 |
|
$12.5700 / $16.6400 | Buy Now |
DISTI #
000000000005150741
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT G Min Qty: 1 | 0 |
|
$14.3100 / $17.1700 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount RoHS: Compliant | 0 |
|
$12.5700 / $16.6400 | Buy Now |
Part Details for LB1B-M1T2VG
LB1B-M1T2VG CAD Models
LB1B-M1T2VG Part Data Attributes
|
LB1B-M1T2VG
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB1B-M1T2VG
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.354 inch | |
Actuator Type | BUTTON | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 20.9 mm | |
Body Length or Diameter | 18 mm | |
Bushing Length | 0.346 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 9 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |