Datasheets
LB1B-A1T3LW by: IDEC Corporation

Pushbutton Switch,

Part Details for LB1B-A1T3LW by IDEC Corporation

Overview of LB1B-A1T3LW by IDEC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BCR20CM-12LB-1#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube
BCR8LM-12LB-1#B00 Renesas Electronics Corporation Triacs
BCR2EM-14LB-1#B00 Renesas Electronics Corporation Triacs

Price & Stock for LB1B-A1T3LW

Part # Distributor Description Stock Price Buy
DISTI # 98W2679
Newark Lb 16Mm Pushbuttons 3Pdt Lw Rohs Compliant: Yes |Idec LB1B-A1T3LW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $27.2700
  • 25 $24.9800
  • 50 $23.2100
  • 100 $22.4500
  • 250 $21.6900
$21.6900 / $27.2700 Buy Now
DISTI # 1885-LB1B-A1T3LW-ND
DigiKey LB 16MM PUSHBUTTONS 3PDT LW Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $32.7500
$32.7500 Buy Now
DISTI # 199-LB1BA1T3LW
Mouser Electronics Pushbutton Switches LB 16mm Pushbuttons 3PDT LW RoHS: Compliant 0
  • 1 $22.5700
  • 10 $21.9100
  • 25 $21.8000
  • 50 $21.2000
  • 100 $20.5600
  • 250 $20.1300
$20.1300 / $22.5700 Order Now
DISTI # 71725628
RS LB 16mm Pushbuttons 3PDT LW | IDEC Corporation LB1B-A1T3LW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $21.2000
  • 2 $20.3500
  • 3 $19.7200
$19.7200 / $21.2000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $21.8600
  • 10 $19.5100
  • 25 $18.9300
  • 50 $18.3800
  • 100 $17.3700
  • 250 $16.9100
  • 500 $16.6500
$16.6500 / $21.8600 Buy Now
DISTI # 000000000005150652
Sager Pushbutton Switches LB 16mm Pushbuttons 3PDT LW Min Qty: 1 0
  • 1 $23.0300
  • 8 $21.2700
  • 20 $20.3300
  • 39 $19.7400
  • 79 $19.1900
$19.1900 / $23.0300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $21.8600
  • 10 $19.5100
  • 25 $18.9300
  • 50 $18.3800
  • 100 $17.3700
  • 250 $16.9100
  • 500 $16.6500
$16.6500 / $21.8600 Buy Now

Part Details for LB1B-A1T3LW

LB1B-A1T3LW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LB1B-A1T3LW Part Data Attributes

LB1B-A1T3LW IDEC Corporation
Buy Now Datasheet
Compare Parts:
LB1B-A1T3LW IDEC Corporation Pushbutton Switch,
Part Life Cycle Code Active
Ihs Manufacturer IDEC CORP
Reach Compliance Code unknown
Actuator Length 0.354 inch
Actuator Type BUTTON
Body Breadth 18 mm
Body Color BLUE
Body Height 20.9 mm
Body Length or Diameter 18 mm
Bushing Length 0.346 inch
Center Contact Material SILVER
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 5A@250VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@30VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 2000VAC V
Electrical Life 50000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD
Illumination WHITE LED
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 55 °C
Operating Temperature-Min -25 °C
Packing Method BULK
Sealing IP65
Surface Mount NO
Switch Action LATCHED
Switch Function 3PDT
Switch Type PUSHBUTTON SWITCH
Terminal Length 0.276 inch
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB1B-A1T3LW by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB1B-A1T3LW by IDEC Corporation

Select Manufacturer
Which Manufacturer of LB1B-A1T3LW would you like to use for your alert(s)?
  • Please alert me when LB1B-A1T3LW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB1B-A1T3LW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB1B-A1T3LW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB1B-A1T3LW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB1B-A1T3LW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB1B-A1T3LW by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: