Part Details for LB1A-L1W-ENGRAVED by IDEC Corporation
Overview of LB1A-L1W-ENGRAVED by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8LM-12LB1AR#B00 | Renesas Electronics Corporation | Triacs | |
BCR20CM12LB1AR#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR8LM-12LB1AS#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for LB1A-L1W-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB1A-L1W-ENGRAVED-ND
|
DigiKey | CONFIG SWITCH LENS WHITE ROUND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1300 | Buy Now |
DISTI #
199-LB1AL1WENGRAVED
|
Mouser Electronics | Switch Bezels / Switch Caps LB Button/Lens kit Whte Engved | 0 |
|
$22.0200 / $29.3600 | Order Now |
DISTI #
71607136
|
RS | LB Button/Lens kit Whte Engved | IDEC Corporation LB1A-L1W-ENGRAVED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7600 / $24.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $25.6000 | Buy Now |
DISTI #
000000000005545328
|
Sager | Switch Bezels / Switch Caps LB Button/Lens kit Whte Engved Min Qty: 1 | 0 |
|
$8.8700 / $10.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3300 / $25.6000 | Buy Now |