Part Details for LB1A-L1G by IDEC Corporation
Overview of LB1A-L1G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8LM-12LB1AR#B00 | Renesas Electronics Corporation | Triacs | |
BCR20CM12LB1AR#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR8LM-12LB1AS#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for LB1A-L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0460
|
Newark | Lens, Round, Green, Pushbutton Switch, For Use With:Illuminated Push Button Switches, Actuator/Cap Colour:Green, Product Range:Lb Series, Mounting Hole Dia:16Mm, Switch Lens Colour:Green Rohs Compliant: Yes |Idec LB1A-L1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
1885-LB1A-L1G-ND
|
DigiKey | CONFIG SWITCH LENS GREEN ROUND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5100 | Buy Now |
DISTI #
199-LB1AL1G
|
Mouser Electronics | Switch Bezels / Switch Caps LB Button/Lens kit Green | 21 |
|
$3.0400 / $3.9100 | Buy Now |
DISTI #
70976600
|
RS | Lens, LB Series, Round, Green | IDEC Corporation LB1A-L1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $3.6800 | RFQ |
|
Onlinecomponents.com | Switch Access Round Lens Push Button Switch RoHS: Compliant |
33 In Stock |
|
$3.3500 / $5.7600 | Buy Now |
DISTI #
51633253
|
Verical | Switch Access Round Lens Push Button Switch Min Qty: 10 Package Multiple: 10 Date Code: 1805 | Americas - 30 |
|
$4.4980 / $7.4880 | Buy Now |
DISTI #
000000000005150581
|
Sager | Switch Bezels / Switch Caps LB Button/Lens kit Green Min Qty: 1 | 0 |
|
$2.2100 / $2.6500 | Buy Now |
|
Master Electronics | Switch Access Round Lens Push Button Switch RoHS: Compliant |
33 In Stock |
|
$3.3500 / $5.7600 | Buy Now |