-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, Constant Voltage/Current, H-Bridge, 2-Channel, TSSOP20 4.4x6.5 / TSSOP20 (225 mil), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7947
|
Newark | H-Bridge Motor Driver/Reel |Onsemi LB1939T-TLM-E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 | Buy Now |
|
Bristol Electronics | 1507 |
|
RFQ | ||
|
Quest Components | 1205 |
|
$1.1184 / $2.9824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB1939T-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1939T-TLM-E
onsemi
Motor Driver, Constant Voltage/Current, H-Bridge, 2-Channel, TSSOP20 4.4x6.5 / TSSOP20 (225 mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 20 | |
Manufacturer Package Code | 948AX | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |