Part Details for LB1867M-MPB-E by onsemi
Results Overview of LB1867M-MPB-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB1867M-MPB-E Information
LB1867M-MPB-E by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LB1867M-MPB-E
LB1867M-MPB-E CAD Models
LB1867M-MPB-E Part Data Attributes
|
LB1867M-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1867M-MPB-E
onsemi
Two-Phase Brushless Fan Motor Driver, SOIC14 W / MFP14S (225 mil), 60-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 14 | |
Manufacturer Package Code | 751CB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP14,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 50 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LB1867M-MPB-E
This table gives cross-reference parts and alternative options found for LB1867M-MPB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1867M-MPB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LB1867M-MPB-H | onsemi | Check for Price | Two-Phase Brushless Fan Motor Driver, SOIC14 W / MFP14S (225 mil), 60-FNFLD | LB1867M-MPB-E vs LB1867M-MPB-H |
LB1868M | SANYO Semiconductor Co Ltd | Check for Price | Brushless DC Motor Controller, 1A, PDSO14, 0.225 INCH, MFP-14 | LB1867M-MPB-E vs LB1868M |
LB1868M-TLM-H | onsemi | Check for Price | Two-Phase Brushless Fan Motor Driver, SOIC14 W / MFP14S (225 mil), 1000-REEL | LB1867M-MPB-E vs LB1868M-TLM-H |
LB1868M-MPB-H | onsemi | Check for Price | Two-Phase Brushless Fan Motor Driver, SOIC14 W / MFP14S (225 mil), 60-FNFLD | LB1867M-MPB-E vs LB1868M-MPB-H |
LB1868M-W-AH | onsemi | Check for Price | Two-Phase Brushless Fan Motor Driver, 1000-REEL | LB1867M-MPB-E vs LB1868M-W-AH |