Part Details for LB1861-E by onsemi
Overview of LB1861-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LB1861-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1839
|
Newark | Lb1861-E, Ic's |Onsemi LB1861-E RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
2156-LB1861-E-ND
|
DigiKey | BRUSHLESS DC MOTOR CONTROLLER Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2393 In Stock |
|
$1.7300 | Buy Now |
DISTI #
LB1861-E
|
Avnet Americas | - Ammo Pack (Alt: LB1861-E) RoHS: Compliant Min Qty: 211 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 2393 Partner Stock |
|
$1.4756 / $1.7612 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 1.5A, PDIP10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2393 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for LB1861-E
LB1861-E CAD Models
LB1861-E Part Data Attributes
|
LB1861-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1861-E
onsemi
Two-Phase Half-Wave Variable Speed Fan Motor Driver, PDIP10 / DIP10S (300 mil), 50-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 646AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e6 | |
Length | 9.14 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 6.4 V | |
Supply Voltage-Nom (Vsup) | 6.7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |