Part Details for LB1836M by SANYO Semiconductor Co Ltd
Overview of LB1836M by SANYO Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LB1836M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 316 |
|
RFQ | ||
|
Quest Components | STEPPER MOTOR CONTROLLER, BIPOLAR, PDSO14 | 359 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, BIPOLAR, PDSO14 | 252 |
|
$1.1655 / $2.5200 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, BIPOLAR, PDSO14 | 15 |
|
$1.9250 / $3.0800 | Buy Now |
Part Details for LB1836M
LB1836M CAD Models
LB1836M Part Data Attributes:
|
LB1836M
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB1836M
SANYO Semiconductor Co Ltd
Analog Circuit, PDSO14, MFP14S
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8 mm | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB1836M
This table gives cross-reference parts and alternative options found for LB1836M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1836M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB1836M | Analog Circuit, BIPolar, PDSO14, MFP14S | SANYO Electric Co Ltd | LB1836M vs LB1836M |