-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive, SOIC14 W / MFP14S (225 mil), 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7933
|
Newark | Motor Driver, Stepper/Brush Dc, 800Ma, Soic-14, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:500Mv, Ic Case/Package:Soic, No. Of Pins:14Pins, Supply Voltage Min:2.5V, Msl:- Rohs Compliant: Yes |Onsemi LB1836M-TLM-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LB1836M-TLM-E
|
Avnet Americas | Bi-directional Motor Driver 14-Pin MFP - Tape and Reel (Alt: LB1836M-TLM-E) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1277 Partner Stock |
|
$1.1284 / $1.3468 | Buy Now |
|
Bristol Electronics | 396 |
|
RFQ | ||
|
Quest Components | MOTION CONTROL ELECTRONIC, BIPOLAR, PDSO16 | 316 |
|
$1.2432 / $2.6880 | Buy Now |
|
Quest Components | MOTION CONTROL ELECTRONIC, BIPOLAR, PDSO16 | 451 |
|
$2.2275 / $4.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1123211 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1277 |
|
$0.9100 | RFQ |
|
Win Source Electronics | IC MOTOR DRIVER PAR MFP14S | 65128 |
|
$2.0730 / $3.1090 | Buy Now |
|
Wuhan P&S | Low-Saturation Bidirectional Motor Driver for Low-Voltage Applications Min Qty: 1 | 314000 |
|
$1.3400 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB1836M-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1836M-TLM-E
onsemi
Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive, SOIC14 W / MFP14S (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, MFP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751CB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH DRIVER SUPPLY VOLTAGE RANGE OF 1.8 V TO 9 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP16,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 35 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |