Part Details for LB16WGW01 by NKK Switches
Overview of LB16WGW01 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB16WGW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2470
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB16WGW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8700 / $23.4700 | Buy Now |
DISTI #
LB16WGW01-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$9.4375 / $15.4800 | Buy Now |
DISTI #
633-LB16WGW01
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON GRAY RND PANEL SEAL BODY ONLY RoHS: Compliant | 0 |
|
$10.5200 / $15.4800 | Order Now |
DISTI #
71054669
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, Rnd, Gray Body, Non-Illuminated, No Cap,3A,125VAC, QC | NKK Switches LB16WGW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 / $15.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$11.4900 | Buy Now |
DISTI #
LB16WGW01
|
TTI | Pushbutton Switches SPDT ON-ON GRAY RND PANEL SEAL BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.6800 / $13.4600 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 6 |
|
$9.6000 / $14.5000 | Buy Now |
Part Details for LB16WGW01
LB16WGW01 CAD Models
LB16WGW01 Part Data Attributes
|
LB16WGW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB16WGW01
NKK Switches
Special Switch, SPDT, On-on, Alternate,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 15.7988 mm | |
Bushing Diameter | 0.866 inch | |
Bushing Length | 0.472 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |
Alternate Parts for LB16WGW01
This table gives cross-reference parts and alternative options found for LB16WGW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB16WGW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB16WKW01 | Special Switch, SPDT, On-on, Alternate, | NKK Switches | LB16WGW01 vs LB16WKW01 |
LB16WKW01-A | Special Switch, SPDT, On-on, Alternate, | NKK Switches | LB16WGW01 vs LB16WKW01-A |