There are no models available for this part yet.
Overview of LB1668M by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for LB1668M by onsemi
Part Data Attributes for LB1668M by onsemi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
LSSOP, SOP14,.25,40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP14,.25,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Current-Max (Isup)
|
50 mA
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
6.4 V
|
Supply Voltage-Nom (Vsup)
|
6.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LB1668M
This table gives cross-reference parts and alternative options found for LB1668M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1668M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB1668M-W-AH | Motor Driver,Brushless,Two-Phase, 1000-REEL | onsemi | LB1668M vs LB1668M-W-AH |
LB1668M | Brushless DC Motor Controller, 1.5A, PDSO14, MFP-14 | SANYO Semiconductor Co Ltd | LB1668M vs LB1668M |
LB1668M-TLM-E | Motor Driver,Brushless,Two-Phase, SOIC14 W / MFP14S (225 mil), 1000-REEL | onsemi | LB1668M vs LB1668M-TLM-E |
LB1668M-TLM-H | Motor Driver,Brushless,Two-Phase, SOIC14 W / MFP14S (225 mil), 1000-REEL | onsemi | LB1668M vs LB1668M-TLM-H |
LB1668M-MPB-H | IC,MOTOR CONTROLLER,BIPOLAR,SOP,14PIN | onsemi | LB1668M vs LB1668M-MPB-H |
LB1668M-MPB-E | IC,MOTOR CONTROLLER,BIPOLAR,SOP,14PIN | onsemi | LB1668M vs LB1668M-MPB-E |
Related Parts for LB1668M
-
SPC560D30L1B4E0XMicrocontrollers
-
STK672-600Motion Control Electronics
-
NCP1521BSNT1GSwitching Regulator or Controllers
-
MEV-50D-ROther Analog ICs
-
LT1360CS8Operational Amplifiers
-
MIC2505YMPower Management Circuits
-
A3P060-TQG144IField Programmable Gate Arrays
-
KSZ8081MNXIANetwork Interfaces
-
DG403DYMultiplexers or Switches