Part Details for LB1660N by SANYO Semiconductor Co Ltd
Overview of LB1660N by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for LB1660N
LB1660N CAD Models
LB1660N Part Data Attributes:
|
LB1660N
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB1660N
SANYO Semiconductor Co Ltd
Brushless DC Motor Controller, 1.5A, PDIP8, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.14 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 6.4 V | |
Supply Voltage-Nom (Vsup) | 6.7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |