Part Details for LB1608T4R7M by TAIYO YUDEN
Overview of LB1608T4R7M by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1608T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9303
|
Newark | Inductor, 4.7Uh, 0.07A, 20%, 45Mhz, Full Reel, Inductance:4.7Μh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:45Mhz, Dc Current Rating:70Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LB1608T4R7M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
71T6772
|
Newark | Inductor, 4.7Uh, 0.07A, 20%, 45Mhz, Inductance:4.7Μh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:45Mhz, Dc Current Rating:70Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LB1608T4R7M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
587-2162-1-ND
|
DigiKey | FIXED IND 4.7UH 70MA 550MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28345 In Stock |
|
$0.0688 / $0.1600 | Buy Now |
DISTI #
LB1608T4R7M
|
Avnet Americas | Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 70mA 0603 T/R - Tape and Reel (Alt: LB1608T4R7M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
963-LB1608T4R7M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA160808T4R7M RPLCMT PN 0603 4.7uH 715mOhms 70mA RoHS: Compliant | 4974 |
|
$0.0680 / $0.1600 | Buy Now |
DISTI #
V72:2272_18336685
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.07A 0.715Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1 |
|
$0.0152 / $0.0756 | Buy Now |
|
Future Electronics | Fixed Inductors 0603 4.7uH 715mOhms +/-20%Tol 70mA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 4000Reel |
|
$0.0677 / $0.0717 | Buy Now |
|
Future Electronics | Fixed Inductors 0603 4.7uH 715mOhms +/-20%Tol 70mA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 4000Reel |
|
$0.0677 / $0.0717 | Buy Now |
DISTI #
30602937
|
Verical | Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.07A 0.715Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 | Americas - 5330 |
|
$0.0101 / $0.0113 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for LB1608T4R7M
LB1608T4R7M CAD Models
LB1608T4R7M Part Data Attributes
|
LB1608T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB1608T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.715 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |