Part Details for LB15WKW01-5F-JF by NKK Switches
Overview of LB15WKW01-5F-JF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15WKW01-5F-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2248
|
Newark | Pb Sw, Spdt, 3A, 250Vac, Panel, Clear, Product Range:Lb Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent, Ip Rating:Ip65 Rohs Compliant: Yes |Nkk Switches LB15WKW01-5F-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $35.5100 | Buy Now |
DISTI #
360-3999-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
38 In Stock |
|
$15.6847 / $23.4000 | Buy Now |
DISTI #
633-LB15WKW01-5FJF
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) GRN Ag PNL SEAL BLK HOUSING RoHS: Compliant | 0 |
|
$15.7100 / $20.5700 | Order Now |
DISTI #
70192445
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON),Rnd, Blk Body, Grn LED,2V, Clr/Grn Cap,3A,125VAC, QC | NKK Switches LB15WKW01-5F-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2200 / $23.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$17.4000 | Buy Now |
DISTI #
LB15WKW01-5F-JF
|
TTI | Pushbutton Switches SPDT ON-(ON) GRN Ag PNL SEAL BLK HOUSING Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$17.6900 / $23.4000 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 543 |
|
$15.9300 / $23.7700 | Buy Now |
Part Details for LB15WKW01-5F-JF
LB15WKW01-5F-JF CAD Models
LB15WKW01-5F-JF Part Data Attributes
|
LB15WKW01-5F-JF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15WKW01-5F-JF
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |