Part Details for LB15WKG01-GJ by NKK Switches
Overview of LB15WKG01-GJ by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15WKG01-GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2170
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB15WKG01-GJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8400 / $26.8100 | Buy Now |
DISTI #
360-3329-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
60 In Stock |
|
$12.0285 / $17.6900 | Buy Now |
DISTI #
633-LB15WKG01-GJ
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BLU Au PNL SEAL BLK HOUSING RoHS: Compliant | 0 |
|
$12.0200 / $17.6800 | Order Now |
DISTI #
70366034
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON),Rnd, Blk Body, Non-Illum, Blu/Wht Cap,0.4A,28VAC/DC | NKK Switches LB15WKG01-GJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6400 / $17.6900 | RFQ |
|
Future Electronics | LB Series SPDT Round Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$14.6800 / $15.4200 | Buy Now |
DISTI #
LB15WKG01-GJ
|
TTI | Pushbutton Switches SPDT ON-(ON) BLU Au PNL SEAL BLK HOUSING Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.0400 / $18.5400 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 22 |
|
$10.9700 / $16.5600 | Buy Now |
Part Details for LB15WKG01-GJ
LB15WKG01-GJ CAD Models
LB15WKG01-GJ Part Data Attributes
|
LB15WKG01-GJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15WKG01-GJ
NKK Switches
Standard Size Panel Seal Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; panel cutout dimensions: Circular - 22.00mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 24.9936 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M22P1 | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |