Part Details for LB15WKG01-5F12-JF by NKK Switches
Overview of LB15WKG01-5F12-JF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15WKG01-5F12-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2192
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB15WKG01-5F12-JF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4000 / $42.2100 | Buy Now |
DISTI #
3937-LB15WKG01-5F12-JF-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
$35.1818 / $53.1500 | Buy Now |
DISTI #
LB15WKG01-5F12-JF-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1500 | Buy Now |
DISTI #
633-B15WKG015F12JF
|
Mouser Electronics | Pushbutton Switches ON(ON)BLK PNL SL 12V GRN LED CLR/GRN CAP RoHS: Compliant | 0 |
|
$32.1200 / $34.0500 | Order Now |
DISTI #
71054434
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON),Rnd, Blk, Grn LED,12V, Clr/Grn Cap,0.4A,28VAC/DC, QC | NKK Switches LB15WKG01-5F12-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3100 / $30.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$23.1800 | Buy Now |
DISTI #
LB15WKG01-5F12-JF
|
TTI | Pushbutton Switches ON(ON)BLK PNL SL 12V GRN LED CLR/GRN CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.6500 / $29.7400 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 18 |
|
$19.3500 / $29.2300 | Buy Now |
Part Details for LB15WKG01-5F12-JF
LB15WKG01-5F12-JF CAD Models
LB15WKG01-5F12-JF Part Data Attributes
|
LB15WKG01-5F12-JF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15WKG01-5F12-JF
NKK Switches
Standard Size Panel Seal Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Clear (Green Filter/Diffuser); illumination color: LED, Green; illumination voltage: 12 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; panel cutout dimensions: Circular - 22.00mm Dia; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |