Part Details for LB15WGG01-BJ by NKK Switches
Overview of LB15WGG01-BJ by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15WGG01-BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2142
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB15WGG01-BJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 / $33.8000 | Buy Now |
DISTI #
3937-LB15WGG01-BJ-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$19.9455 / $30.1100 | Buy Now |
DISTI #
LB15WGG01-BJ-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3600 | Buy Now |
DISTI #
633-LB15WGG01-BJ
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) WHT Au PNL SEAL GRY HOUSING RoHS: Compliant | 0 |
|
$15.0800 / $19.0700 | Order Now |
DISTI #
71054395
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON),Round, Non-Illum, Wht/Clr Cap,0.4A,28VAC/DC, QC | NKK Switches LB15WGG01-BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3500 / $22.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$16.5500 | Buy Now |
DISTI #
LB15WGG01-BJ
|
TTI | Pushbutton Switches SPDT ON-(ON) WHT Au PNL SEAL GRY HOUSING Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.0800 / $18.5700 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 152 |
|
$15.1600 / $22.6200 | Buy Now |
Part Details for LB15WGG01-BJ
LB15WGG01-BJ CAD Models
LB15WGG01-BJ Part Data Attributes
|
LB15WGG01-BJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15WGG01-BJ
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 24.9936 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M22P1 | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |