Part Details for LB15SKW01-01-JE by NKK Switches
Overview of LB15SKW01-01-JE by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15SKW01-01-JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2085
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB15SKW01-01-JE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 / $35.0500 | Buy Now |
DISTI #
3937-LB15SKW01-01-JE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
137 In Stock |
|
$20.6364 / $31.1600 | Buy Now |
DISTI #
LB15SKW01-01-JE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1200 | Buy Now |
DISTI #
633-LB15SKW0101JE
|
Mouser Electronics | Pushbutton Switches ON(ON) SQ BLACK BODY NEON LMP CLR/YLW CAP RoHS: Compliant | 0 |
|
$15.6400 / $19.6800 | Order Now |
DISTI #
71054339
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Black Body,110V Neon, Clr/Yllw Cap,3A,125VAC, QC | NKK Switches LB15SKW01-01-JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7400 / $23.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$17.1600 | Buy Now |
DISTI #
LB15SKW01-01-JE
|
TTI | Pushbutton Switches ON(ON) SQ BLACK BODY NEON LMP CLR/YLW CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.9500 / $19.4200 | Buy Now |
|
Powell Electronics | STANDARD SIZE SNAP-IN PUSHBUTTON Min Qty: 1 | 137 |
|
$15.7100 / $23.4500 | Buy Now |
Part Details for LB15SKW01-01-JE
LB15SKW01-01-JE CAD Models
LB15SKW01-01-JE Part Data Attributes
|
LB15SKW01-01-JE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15SKW01-01-JE
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |