There are no models available for this part yet.
Overview of LB15SKG01-5C-JB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB15SKG01-5C-JB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X2048
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB15SKG01-5C-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $24.4000 | Buy Now | |
DISTI #
3937-LB15SKG01-5C-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$18.1455 / $27.4000 | Buy Now | |
DISTI #
LB15SKG01-5C-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0900 | Buy Now | |
DISTI #
633-LB15SKG01-5C-JB
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN RoHS: Compliant | 0 |
|
$13.9800 / $16.0900 | Order Now | |
DISTI #
71054315
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Blk Body, Red LED,2V, Clr/Wht Cap,0.4A,28VAC/DC, QC | NKK Switches LB15SKG01-5C-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 / $16.0900 | RFQ | |
Future Electronics | LB Series Pushbuttons SPDT ON (ON) Square Black Gold Contacts Red LED Clear Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$13.8700 / $14.5600 | Buy Now | ||
DISTI #
LB15SKG01-5C-JB
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.6800 / $15.1500 | Buy Now | |
Powell Electronics | STANDARD SIZE SNAP-IN PUSHBUTTON Min Qty: 1 | 27 |
|
$9.9800 / $15.0700 | Buy Now |
CAD Models for LB15SKG01-5C-JB by NKK Switches
Part Data Attributes for LB15SKG01-5C-JB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Length
|
0.197 inch
|
Actuator Travel
|
3 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
STANDARD: UL
|
Body Breadth
|
15.8 mm
|
Body Color
|
BLACK
|
Body Height
|
21.5 mm
|
Body Length or Diameter
|
17.8 mm
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.014A@28VAC
|
Contact Current(AC)-Max
|
0.014 A
|
Contact Current(DC)-Max
|
0.014 A
|
Contact (DC) Max Rating R Load
|
0.014A@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
RED LED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
4.41 N
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.295 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
QUICK CONNECT/SOLDER
|
Alternate Parts for LB15SKG01-5C-JB
This table gives cross-reference parts and alternative options found for LB15SKG01-5C-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB15SKG01-5C-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWCKG01-N-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWCKG01-N-HB |
YB215CWSPG01-6G-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWSPG01-6G-HB |
YB215CWSPG01-5F12-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWSPG01-5F12-HB |
YB215CWCKG01-6G-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWCKG01-6G-HB |
YB215CWCPG01-6F-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWCPG01-6F-HB |
YB215CWSKG01-5F24-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWSKG01-5F24-HB |
YB215CWCKG01-5C05-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWCKG01-5C05-HB |
YB215CWCKG01-5C-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWCKG01-5C-HB |
YB215CWSPG01-5F05-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWSPG01-5F05-HB |
YB215CWCKG01-6B-HB | Pushbutton Switch | NKK Switches | LB15SKG01-5C-JB vs YB215CWCKG01-6B-HB |
Related Parts for LB15SKG01-5C-JB
-
LB15SKG01-CPushbutton Switches
-
LB03-10B05Power Supply Modules
-
L5970D013TRSwitching Regulator or Controllers
-
KMD3CMB8BBBRG2Rocker Switches
-
LB-603MPLED Displays
-
LB11852FV-TLM-EMotion Control Electronics
-
LAMXO2280E-3TN144EProgrammable Logic Devices
-
L9954Peripheral Drivers
-
KSZ8001S-TRNetwork Interfaces