Part Details for LB15RKW01-5C05-JC by NKK Switches
Overview of LB15RKW01-5C05-JC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15RKW01-5C05-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X1992
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB15RKW01-5C05-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1500 / $35.1400 | Buy Now |
DISTI #
3937-LB15RKW01-5C05-JC-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$29.2909 / $44.2500 | Buy Now |
DISTI #
LB15RKW01-5C05-JC-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1000 | Buy Now |
DISTI #
633-LB15RKW015C05JC
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN RoHS: Compliant | 0 |
|
$26.7200 / $29.1500 | Order Now |
DISTI #
71054266
|
RS | Switch, P/B, SPDT, ON-(ON),Rect, Black Body, Red LED,5V, Clr/Red Cap,3A,125VAC, QC | NKK Switches LB15RKW01-5C05-JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5800 / $25.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$19.3000 | Buy Now |
DISTI #
LB15RKW01-5C05-JC
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.1800 / $26.7300 | Buy Now |
|
Powell Electronics | STANDARD SIZE SNAP-IN PUSHBUTTON Min Qty: 1 | 7 |
|
$16.1100 / $24.3400 | Buy Now |
Part Details for LB15RKW01-5C05-JC
LB15RKW01-5C05-JC CAD Models
LB15RKW01-5C05-JC Part Data Attributes
|
LB15RKW01-5C05-JC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15RKW01-5C05-JC
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.8 mm | |
Body Color | BLACK | |
Body Height | 22.5 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | RED LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT/SOLDER |
Alternate Parts for LB15RKW01-5C05-JC
This table gives cross-reference parts and alternative options found for LB15RKW01-5C05-JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB15RKW01-5C05-JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWCPW01-5C-HB | Pushbutton Switch | NKK Switches | LB15RKW01-5C05-JC vs YB215CWCPW01-5C-HB |
YB215CWCKW01-6G-HB | Pushbutton Switch | NKK Switches | LB15RKW01-5C05-JC vs YB215CWCKW01-6G-HB |
YB215CWCPW01-5D05-HB | Pushbutton Switch | NKK Switches | LB15RKW01-5C05-JC vs YB215CWCPW01-5D05-HB |
YB215CWCKW01-N-HB | Pushbutton Switch | NKK Switches | LB15RKW01-5C05-JC vs YB215CWCKW01-N-HB |
YB215CWCKW01-5F24-HB | Pushbutton Switch | NKK Switches | LB15RKW01-5C05-JC vs YB215CWCKW01-5F24-HB |
YB215CWSPW01-5C05-HB | Pushbutton Switch | NKK Switches | LB15RKW01-5C05-JC vs YB215CWSPW01-5C05-HB |
YB215CWSKW01-N-HB | Pushbutton Switch | NKK Switches | LB15RKW01-5C05-JC vs YB215CWSKW01-N-HB |