Part Details for LB15CKW01-JC by NKK Switches
Overview of LB15CKW01-JC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15CKW01-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X1874
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB15CKW01-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $19.9700 | Buy Now |
DISTI #
3937-LB15CKW01-JC-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$14.8545 / $22.4400 | Buy Now |
DISTI #
LB15CKW01-JC-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4400 | Buy Now |
DISTI #
633-LB15CKW01-JC
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BLACK ROUND CLEAR/RED CAP RoHS: Compliant | 0 |
|
$11.3700 / $13.4400 | Order Now |
DISTI #
70365999
|
RS | Switch, P/B, SPDT, ON-(ON),Rnd, Blk Body, Non-Illum, Clr/Red Cap,3A,125VAC, QC | NKK Switches LB15CKW01-JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4500 / $13.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$9.7900 | Buy Now |
DISTI #
LB15CKW01-JC
|
TTI | Pushbutton Switches SPDT ON-(ON) BLACK ROUND CLEAR/RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5600 / $11.4600 | Buy Now |
|
Powell Electronics | STANDARD SIZE SNAP-IN PUSHBUTTON Min Qty: 1 | 31 |
|
$8.1700 / $12.3400 | Buy Now |
Part Details for LB15CKW01-JC
LB15CKW01-JC CAD Models
LB15CKW01-JC Part Data Attributes
|
LB15CKW01-JC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15CKW01-JC
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |