-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Linear Drive 3-Phase BL-Motor Driver, SSOP24J (275mil), 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6927
|
Newark | 3 Phase Bl Motor Driver For Fan/Reel |Onsemi LB11988V-TLM-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK1769
|
Newark | Motor Driver, 3P Bldc, 1.3A, Ssop-24 |Onsemi LB11988V-TLM-E Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.9100 | Buy Now |
|
Rochester Electronics | Fan Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 10997 |
|
$1.1700 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB11988V-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11988V-TLM-E
onsemi
Current Linear Drive 3-Phase BL-Motor Driver, SSOP24J (275mil), 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP24J (275mil) | |
Package Description | 0.275 INCH, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 565AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT BLOCK POWER SUPPLY IS 5 TO 22 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 9.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |