Signal Circuits
LB11983
Description: Brushless DC Motor Controller, 1A, PDIP20, 0.300 INCH, DIP-20

Overview of LB11983 by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LB11983 by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LB11983 by SANYO Semiconductor Co Ltd

LB11983
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDIP-T20
Length
24 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.9 mm
Supply Voltage-Max (Vsup)
13.8 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LB11983
    SANYO Semiconductor Co Ltd
    Brushless DC Motor Controller, 1A, PDIP20, 0.300 INCH, DIP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB11983 by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB11983 by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of LB11983 would you like to use for your alert(s)?
  • Please alert me when LB11983 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB11983 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB11983 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB11983 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB11983.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB11983 by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: