Part Details for LB11970FV by onsemi
Overview of LB11970FV by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for LB11970FV
LB11970FV CAD Models
LB11970FV Part Data Attributes
|
LB11970FV
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11970FV
onsemi
BRUSHLESS DC MOTOR CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LSSOP, SOP18,.25,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN 3.5 TO 16V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP18,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB11970FV
This table gives cross-reference parts and alternative options found for LB11970FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11970FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11970FV-TLM-E | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 1000-REEL | onsemi | LB11970FV vs LB11970FV-TLM-E |
LB11970FV | Brushless DC Motor Controller, 1.2A, BIPolar, PDSO18, 0.225 INCH, SSOP-18 | SANYO Electric Co Ltd | LB11970FV vs LB11970FV |
LB11970FV-TLM-H | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 1000-REEL | onsemi | LB11970FV vs LB11970FV-TLM-H |
LB11970FV-MPB-H | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 60-FNFLD | onsemi | LB11970FV vs LB11970FV-MPB-H |
LB11970FV-MPB-E | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 60-FNFLD | onsemi | LB11970FV vs LB11970FV-MPB-E |