Part Details for LB11964FA-BH by onsemi
Overview of LB11964FA-BH by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11964FA-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6919
|
Newark | 1Ph Drv Sensor Na , Single Phase Driver With Hall Sensor Method (No Speed Control)/Reel |Onsemi LB11964FA-BH Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LB11964FA-BH
|
Avnet Americas | Fan Motor Driver 8-Pin Micro T/R - Tape and Reel (Alt: LB11964FA-BH) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11271 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
|
Rochester Electronics | Single-Phase Full-Wave Fan Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.8109 / $0.9540 | Buy Now |
|
Flip Electronics | Stock, ship today | 11271 |
|
$0.4600 | RFQ |
Part Details for LB11964FA-BH
LB11964FA-BH CAD Models
LB11964FA-BH Part Data Attributes:
|
LB11964FA-BH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11964FA-BH
onsemi
Single-Phase Full-Wave Fan Motor Driver, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |