There are no models available for this part yet.
Overview of LB11961V by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LB11961V by onsemi
Part Data Attributes for LB11961V by onsemi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP, SSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
5.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Current-Max (Isup)
|
24 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LB11961V
This table gives cross-reference parts and alternative options found for LB11961V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11961V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11961V | Brushless DC Motor Controller, 1A, BIPolar, PDSO16, 0.225 INCH, SSOP-16 | SANYO Electric Co Ltd | LB11961V vs LB11961V |
LB11961V-MPB-E | Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 90-FNFLD | onsemi | LB11961V vs LB11961V-MPB-E |
LB11961V-TLM-E | Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 2000-REEL | onsemi | LB11961V vs LB11961V-TLM-E |