-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7929
|
Newark | 1Ph Drv Sensor Open , Single Phase Driver With Hall Sensor Method (Open Loop Speed Control)/Reel |Onsemi LB11961V-TLM-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4325
|
Newark | Mtr Drvr, Sngl Phase Fan Motor, Ssop-16, Motor Type:Single Phase Fan Motor, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:18V, Driver Case Style:Ssop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Rohs Compliant: Yes |Onsemi LB11961V-TLM-H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1880 |
|
RFQ | ||
|
Rochester Electronics | Brushless DC Motor Controller, 1A, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 306126 |
|
$0.4035 / $0.4747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB11961V-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11961V-TLM-H
onsemi
Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 565AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LB11961V-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11961V-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11961V | Brushless DC Motor Controller, 1A, BIPolar, PDSO16, 0.225 INCH, SSOP-16 | SANYO Semiconductor Co Ltd | LB11961V-TLM-H vs LB11961V |
LB11961V | Brushless DC Motor Controller, 1A, BIPolar, PDSO16, 0.225 INCH, SSOP-16 | SANYO Electric Co Ltd | LB11961V-TLM-H vs LB11961V |
LB11961V-TLM-E | Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 2000-REEL | onsemi | LB11961V-TLM-H vs LB11961V-TLM-E |
LB11961V-MPB-E | Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 90-FNFLD | onsemi | LB11961V-TLM-H vs LB11961V-MPB-E |