Part Details for LB11961-W-AH by onsemi
Overview of LB11961-W-AH by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11961-W-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1912
|
Newark | Motor Driver, -30 To 90Deg C, Motor Type:Single Phase Fan Motor, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:16V, Ic Case/Package:Hssop, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LB11961-W-AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 41600 |
|
RFQ | |
|
Sense Electronic Company Limited | HSSOP14 | 10000 |
|
RFQ |
Part Details for LB11961-W-AH
LB11961-W-AH CAD Models
LB11961-W-AH Part Data Attributes:
|
LB11961-W-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11961-W-AH
onsemi
Single-Phase Full-Wave Fan Motor Driver, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HSSOP-14 | |
Manufacturer Package Code | 944AA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |