Part Details for LB11961-MPB-H by onsemi
Overview of LB11961-MPB-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11961-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LB11961 - Brushless DC Motor Controller, 1A, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for LB11961-MPB-H
LB11961-MPB-H CAD Models
LB11961-MPB-H Part Data Attributes:
|
LB11961-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11961-MPB-H
onsemi
Single-Phase Full-Wave Fan Motor Driver, HSSOP14 (225mil), 70-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, HSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 944AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP14/20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB11961-MPB-H
This table gives cross-reference parts and alternative options found for LB11961-MPB-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11961-MPB-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11961 | Brushless DC Motor Controller, 1A, BIPolar, PDSO16, 0.225 INCH, SSOP-16 | SANYO Electric Co Ltd | LB11961-MPB-H vs LB11961 |
LB11961-TLM-E | Single-Phase Full-Wave Fan Motor Driver, HSSOP14 (225mil), 2000-REEL | onsemi | LB11961-MPB-H vs LB11961-TLM-E |