Part Details for LB11948T-MPB-E by onsemi
Overview of LB11948T-MPB-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11948T-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1759
|
Newark | Lb11948T-Mpb-E, Ic's |Onsemi LB11948T-MPB-E Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4200 | Buy Now |
|
Flip Electronics | Stock | 290 |
|
RFQ |
Part Details for LB11948T-MPB-E
LB11948T-MPB-E CAD Models
LB11948T-MPB-E Part Data Attributes:
|
LB11948T-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11948T-MPB-E
onsemi
PWM Current Control Stepping Motor Driver, TSSOP30 5.6x9.75 / TSSOP30 (275 mil), 48-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.275 INCH, TSSOP-30 | |
Pin Count | 30 | |
Manufacturer Package Code | 948BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 9.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |