Part Details for LB11946-E by onsemi
Overview of LB11946-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LB11946-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB11946-E
|
EBV Elektronik | Stepping Motor Driver 28-Pin DIP28H (Alt: LB11946-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LB11946-E
LB11946-E CAD Models
LB11946-E Part Data Attributes:
|
LB11946-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11946-E
onsemi
PWM Current Control Stepping Motor Driver, PDIP30 / DIP30SD (400 mil), 20-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | 0.500 INCH, LEAD FREE, DIP-28 | |
Pin Count | 30 | |
Manufacturer Package Code | 646AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 4.5 TO 5V VCC POWER SUPPLY; SEATED HEIGHT-NOM | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e6 | |
Length | 26.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 42 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12.7 mm |
Alternate Parts for LB11946-E
This table gives cross-reference parts and alternative options found for LB11946-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11946-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11946-E | Stepper Motor Controller, 1.2A, PDIP28, 0.500 INCH, LEAD FREE, DIP-28 | SANYO Semiconductor Co Ltd | LB11946-E vs LB11946-E |