There are no models available for this part yet.
Overview of LB11923V by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LB11923V by SANYO Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 0.03 A, PDSO44 | 18 |
|
Buy Now |
CAD Models for LB11923V by SANYO Semiconductor Co Ltd
Part Data Attributes for LB11923V by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G44
|
Length
|
15 mm
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
0.03 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
4.4 V
|
Supply Voltage-Nom (Vsup)
|
6.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.6 mm
|
Alternate Parts for LB11923V
This table gives cross-reference parts and alternative options found for LB11923V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11923V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11923V-A-TLM-E | 3-Phase Brushless Motor Driver, SSOP44 (275mil), 2000-REEL | onsemi | LB11923V vs LB11923V-A-TLM-E |