Part Details for LB11922-TLM-E by onsemi
Overview of LB11922-TLM-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11922-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB11922-TLM-E
|
Avnet Americas | 3PHASE MOTOR DRIVER (Alt: LB11922-TLM-E) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 34000 Partner Stock |
|
$1.3764 / $1.6428 | Buy Now |
|
Bristol Electronics | 672 |
|
RFQ | ||
|
Quest Components | 537 |
|
$1.9536 / $3.5520 | Buy Now | |
|
Quest Components | 40000 |
|
$2.2845 / $4.5690 | Buy Now | |
|
Flip Electronics | Stock, ship today | 34000 |
|
$1.1100 | RFQ |
Part Details for LB11922-TLM-E
LB11922-TLM-E CAD Models
LB11922-TLM-E Part Data Attributes:
|
LB11922-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11922-TLM-E
onsemi
Three-Phase Brushless Motor Driver, SSOP36 (275mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.275 INCH, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 565AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e6 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP36,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 30.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 6.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |
Alternate Parts for LB11922-TLM-E
This table gives cross-reference parts and alternative options found for LB11922-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11922-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11923V-A-TLM-E | 3-Phase Brushless Motor Driver, SSOP44 (275mil), 2000-REEL | onsemi | LB11922-TLM-E vs LB11923V-A-TLM-E |
LB11923V | BRUSHLESS DC MOTOR CONTROLLER | onsemi | LB11922-TLM-E vs LB11923V |
LB11923V | Brushless DC Motor Controller, 0.03A, PDSO44, SSOP-44 | SANYO Semiconductor Co Ltd | LB11922-TLM-E vs LB11923V |