Part Details for LB11921T by SANYO Semiconductor Co Ltd
Overview of LB11921T by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Part Details for LB11921T
LB11921T CAD Models
LB11921T Part Data Attributes:
|
LB11921T
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB11921T
SANYO Semiconductor Co Ltd
Brushless DC Motor Controller, 0.01A, PDSO36, 0.275 INCH, TSSOP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 9.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for LB11921T
This table gives cross-reference parts and alternative options found for LB11921T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11921T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11921T-MPB-E | 3-Phase Brushless Motor Driver, TSSOP36 5.6x9.75 / TSSOP36 (275 mil), 48-FNFLD | onsemi | LB11921T vs LB11921T-MPB-E |