Part Details for LB11921T-TLM-E by onsemi
Overview of LB11921T-TLM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Price & Stock for LB11921T-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7925
|
Newark | Motor Driver, -20 To 80Deg C, Motor Type:Three Phase Brushless Motor, No. Of Outputs:1Outputs, Output Current:10Ma, Output Voltage:-, Driver Case Style:Tssop, No. Of Pins:36Pins, Supply Voltage Min:4.4V, Supply Voltage Max:7V Rohs Compliant: Yes |Onsemi LB11921T-TLM-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9980 / $1.3400 | Buy Now |
DISTI #
70466077
|
RS | LB11921T-TLM-E Motor Driver, 3-Phase Brushless DC Motor, 7 V, 36-Pin TSSOP | ON Semiconductor LB11921T-TLM-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ |
|
Rochester Electronics | Brushless DC Motor Controller, 0.01A, PDSO36 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3875 |
|
$1.0400 / $1.2200 | Buy Now |
Part Details for LB11921T-TLM-E
LB11921T-TLM-E CAD Models
LB11921T-TLM-E Part Data Attributes:
|
LB11921T-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11921T-TLM-E
onsemi
3-Phase Brushless Motor Driver, TSSOP36 5.6x9.75 / TSSOP36 (275 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.275 INCH, TSSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 948BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e6 | |
Length | 9.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP36,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 32 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |
Alternate Parts for LB11921T-TLM-E
This table gives cross-reference parts and alternative options found for LB11921T-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11921T-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11921T-MPB-E | 3-Phase Brushless Motor Driver, TSSOP36 5.6x9.75 / TSSOP36 (275 mil), 48-FNFLD | onsemi | LB11921T-TLM-E vs LB11921T-MPB-E |