Part Details for LB11920-E by onsemi
Overview of LB11920-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB11920-E
LB11920-E CAD Models
LB11920-E Part Data Attributes:
|
LB11920-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11920-E
onsemi
Direct PWM Drive 3-Phase Brushless Motor Driver, PDIP30 / DIP30SD (400 mil), 20-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.500 INCH, DIP-28 | |
Pin Count | 30 | |
Manufacturer Package Code | 646AX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 9.5 TO 30V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e6 | |
Length | 26.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Equivalence Code | SDIP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
Width | 12.7 mm |
Alternate Parts for LB11920-E
This table gives cross-reference parts and alternative options found for LB11920-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11920-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11920 | Brushless DC Motor Controller, 3.5A, BIPolar, 0.500 INCH, DIP-28 | SANYO Electric Co Ltd | LB11920-E vs LB11920 |
LB11920 | Brushless DC Motor Controller, 3.5A, 0.500 INCH, DIP-28 | SANYO Semiconductor Co Ltd | LB11920-E vs LB11920 |