Part Details for LB11867FV-TLM-H by onsemi
Overview of LB11867FV-TLM-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11867FV-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Brushless DC Motor Controller, 0.02A, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.3890 / $0.4576 | Buy Now |
Part Details for LB11867FV-TLM-H
LB11867FV-TLM-H CAD Models
LB11867FV-TLM-H Part Data Attributes
|
LB11867FV-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11867FV-TLM-H
onsemi
Variable Speed Single-Phase Full-Wave Pre-Driver, SSOP16 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 565AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 9.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LB11867FV-TLM-H
This table gives cross-reference parts and alternative options found for LB11867FV-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11867FV-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11867FV-MPB-E | Variable Speed Single-Phase Full-Wave Pre-Driver, SSOP16 (225mil), 90-FNFLD | onsemi | LB11867FV-TLM-H vs LB11867FV-MPB-E |
LB11867FV-TLM-E | Variable Speed Single-Phase Full-Wave Pre-Driver, SSOP16 (225mil), 2000-REEL | onsemi | LB11867FV-TLM-H vs LB11867FV-TLM-E |
LB11867FV | BRUSHLESS DC MOTOR CONTROLLER | onsemi | LB11867FV-TLM-H vs LB11867FV |