Part Details for LB11660RV-MPB-E by onsemi
Overview of LB11660RV-MPB-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11660RV-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1718
|
Newark | Lb11660Rv-Mpb-E, Ic's |Onsemi LB11660RV-MPB-E RoHS: Not Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $1.0900 | Buy Now |
DISTI #
LB11660RV-MPB-E
|
Avnet Americas | SINGLE PHASE MOTOR DRIVER - Ammo Pack (Alt: LB11660RV-MPB-E) RoHS: Compliant Min Qty: 465 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 1397 Partner Stock |
|
$0.6675 / $0.7967 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 1.5A, BIPolar, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1397 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for LB11660RV-MPB-E
LB11660RV-MPB-E CAD Models
LB11660RV-MPB-E Part Data Attributes
|
LB11660RV-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11660RV-MPB-E
onsemi
Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor, SSOP16 (225mil), 90-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 565AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN 3 TO 15V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB11660RV-MPB-E
This table gives cross-reference parts and alternative options found for LB11660RV-MPB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11660RV-MPB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11660RV-TLM-E | Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor, SSOP16 (225mil), 2000-REEL | onsemi | LB11660RV-MPB-E vs LB11660RV-TLM-E |
LB11660RV-TLM-H | Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor, SSOP16 (225mil), 2000-REEL | onsemi | LB11660RV-MPB-E vs LB11660RV-TLM-H |
LB11660RV-MPB-H | Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor, SSOP16 (225mil), 90-FNFLD | onsemi | LB11660RV-MPB-E vs LB11660RV-MPB-H |