There are no models available for this part yet.
Overview of LB11660FV by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LB11660FV by SANYO Semiconductor Co Ltd
Part Data Attributes for LB11660FV by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
5.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LB11660FV
This table gives cross-reference parts and alternative options found for LB11660FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11660FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11660FV-TLM-E | Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor, SSOP16 (225mil), 2000-REEL | onsemi | LB11660FV vs LB11660FV-TLM-E |
LB11660FV-W-AH | Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor, 2000-REEL | onsemi | LB11660FV vs LB11660FV-W-AH |
LB11660FV-MPB-E | Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor, SSOP16 (225mil), 90-FNFLD | onsemi | LB11660FV vs LB11660FV-MPB-E |
LB11660FV | Brushless DC Motor Controller, 1.5A, BIPolar, PDSO16, 0.225 INCH, SSOP-16 | SANYO Electric Co Ltd | LB11660FV vs LB11660FV |
LB11660FV-TLM-H | Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor, SSOP16 (225mil), 2000-REEL | onsemi | LB11660FV vs LB11660FV-TLM-H |
Related Parts for LB11660FV
-
AD744JRZOperational Amplifiers
-
LFE3-35EA-8FN484CField Programmable Gate Arrays
-
LAN8810I-AKZE-TRNetwork Interfaces
-
L7915CPLinear Regulator ICs
-
LAN9500AI-ABZJSerial IO/Communication Controllers
-
QS34X245Q3G8Bus Driver/Transceivers
-
LB3218T221KFixed Inductors
-
L59EGCVisible LEDs
-
LASOAU11EGRNPushbutton Switches