Part Details for LB11620T-MPB-E by onsemi
Results Overview of LB11620T-MPB-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB11620T-MPB-E Information
LB11620T-MPB-E by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LB11620T-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Brushless DC Motor Controller, 0.03A, BIPolar, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 403 |
|
$0.8288 / $0.9751 | Buy Now |
Part Details for LB11620T-MPB-E
LB11620T-MPB-E CAD Models
LB11620T-MPB-E Part Data Attributes
|
LB11620T-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11620T-MPB-E
onsemi
Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 4.5 TO 5.5V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB11620T-MPB-E
This table gives cross-reference parts and alternative options found for LB11620T-MPB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11620T-MPB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LB11620T | onsemi | Check for Price | BRUSHLESS DC MOTOR CONTROLLER | LB11620T-MPB-E vs LB11620T |
LB11620T | SANYO Electric Co Ltd | Check for Price | Brushless DC Motor Controller, 0.25A, PDSO24, 0.225 INCH, TSSOP-24 | LB11620T-MPB-E vs LB11620T |
LB11620GP-TE-L-H | onsemi | Check for Price | Three-Phase Direct PWM Brushless Motor Driver, VCT24 3.5x3.5, 0.5P, 2000-REEL | LB11620T-MPB-E vs LB11620GP-TE-L-H |