Part Details for LB115S56K by SL Power Electronics
Overview of LB115S56K by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LB115S56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LB115S56K-ND
|
DigiKey | AC/DC CONVERTER 56V 75W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$65.8300 / $71.1000 | Buy Now |
DISTI #
LB115S56K-ND
|
DigiKey | AC/DC CONVERTER 56V 75W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4981 | Buy Now |
DISTI #
70961525
|
RS | Power Supply, AC-DC, Single Output, 115W, 56V,1.34A, 90-264V In, Internal | SL Power ( Ault / Condor ) LB115S56K RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
115 Partner Stock |
|
$97.2600 / $132.1900 | Buy Now |
DISTI #
35330801
|
Verical | AC/DC Power Supply Single-OUT 56V 1.34(Convection)A/2.05(Forced Air)A 115W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$58.2400 / $62.9000 | Buy Now |
DISTI #
65690833
|
Verical | AC/DC Power Supply Single-OUT 56V 1.34(Convection)A/2.05(Forced Air)A 115W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$58.2400 / $62.9000 | Buy Now |
DISTI #
000000000005348453
|
Sager | LED Power Supplies 115W 56V 2.05A LED Power Supply Min Qty: 1 | 0 |
|
$61.7400 / $73.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
115 Partner Stock |
|
$97.2600 / $132.1900 | Buy Now |
Part Details for LB115S56K
LB115S56K CAD Models
LB115S56K Part Data Attributes
|
LB115S56K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
LB115S56K
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |