Part Details for LB100M by Cooper Crouse-Hinds
Overview of LB100M by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5396
|
Newark | Conduit Outlet Body, Type Lb, Iron, 1", 6.2L X 1.8W X 2.65"h, Conduit Body Type:Lb, Trade Size:1", Internal Volume:12.5Cu.in, Conduit Material:Malleable Iron, Conduit Colour:Metallic - Electro Zinc/Aluminium Finish, Product Range:-Rohs Compliant: Yes |Crouse-Hinds LB100M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5000 / $36.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1900 / $79.3800 | Buy Now |