Part Details for LB02VA002 by NKK Switches
Overview of LB02VA002 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB02VA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4775
|
Newark | Panel Indicator W/ Legend, Red, 22Mm, Led Color:Red, Operating Voltage:5V, Mounting Hole Dia:22Mm, Forward Current If:52Ma, Luminous Intensity:-, Ip/Nema Rating:-, Product Range:Lb Series Rohs Compliant: Yes |Nkk Switches LB02VA002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.1700 | Buy Now |
DISTI #
360-4605-ND
|
DigiKey | LB SERIES STANDARD SIZE INDICATO Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$15.4120 / $18.5600 | Buy Now |
DISTI #
633-LB02VA002
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWITCH TOGGLE RoHS: Compliant | 0 |
|
$17.0000 / $18.5600 | Order Now |
DISTI #
71351137
|
RS | Indicator Round LB Series Clear Lens White Insert OFF Legend | NKK Switches LB02VA002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$15.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$18.7600 | Buy Now |
DISTI #
LB02VA002
|
TTI | Industrial Panel Mount Indicators / Switch Indicators SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.5100 | Buy Now |
|
Powell Electronics | LB Series Standard Size Indicator with O Min Qty: 1 | 3 |
|
$15.6700 / $23.6600 | Buy Now |