Part Details for LB01KW01-5D05-JD by NKK Switches
Overview of LB01KW01-5D05-JD by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65D05DWT-80#X0 | Renesas Electronics Corporation | IGBT for Inverter Applications | |
RJP65D05DWS-80#W0 | Renesas Electronics Corporation | IGBT for Inverter Applications | |
RJP65D05DWA-80#W0 | Renesas Electronics Corporation | IGBT for Inverter Applications |
Price & Stock for LB01KW01-5D05-JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6277
|
Newark | Indicator |Nkk Switches LB01KW01-5D05-JD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6200 / $27.6000 | Buy Now |
DISTI #
3937-LB01KW01-5D05-JD-ND
|
DigiKey | SWITCH ILUM 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$26.5818 / $40.1500 | Buy Now |
DISTI #
360-LB01KW01-5D05-JD-ND
|
DigiKey | SWITCH ILUM 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4480 / $24.6200 | Buy Now |
DISTI #
633-LB01KW01-5D05-JD
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWITCH ACCESSORY | 0 |
|
$16.8400 / $23.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$17.5000 | Buy Now |
DISTI #
LB01KW01-5D05-JD
|
TTI | Industrial Panel Mount Indicators / Switch Indicators SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.0100 / $23.9700 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 42 |
|
$14.6200 / $22.0800 | Buy Now |