Part Details for LB01KW01-5C05-JB by NKK Switches
Results Overview of LB01KW01-5C05-JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LB01KW01-5C05-JB Information
LB01KW01-5C05-JB by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LB01KW01-5C05-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X1718
|
Newark | Indicator |Nkk Switches LB01KW01-5C05-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9800 / $39.8500 | Buy Now |
DISTI #
3937-LB01KW01-5C05-JB-ND
|
DigiKey | LED PANEL INDICATOR RED 5V Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$26.5818 / $40.1500 | Buy Now |
DISTI #
LB01KW01-5C05-JB-ND
|
DigiKey | LED PANEL INDICATOR RED 5V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9750 / $27.6900 | Buy Now |
DISTI #
633-LB01KW015C05JB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Series LB Submini, Indicators RoHS: Compliant | 0 |
|
$19.0000 / $27.6900 | Order Now |
DISTI #
71054034
|
RS | Accessory, Indicator, Square, Black Housing, Red LED,5V, Clear Cap/White Filter, QC | NKK Switches L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7700 / $27.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$21.8800 | Buy Now |
DISTI #
LB01KW01-5C05-JB
|
TTI | Industrial Panel Mount Indicators / Switch Indicators Series LB Submini, Indicators Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.3400 / $24.3000 | Buy Now |