Part Details for LB-602DA2 by ROHM Semiconductor
Overview of LB-602DA2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB-602DA2
LB-602DA2 CAD Models
LB-602DA2 Part Data Attributes
|
LB-602DA2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-602DA2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 14.3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.02 A | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 610 nm |