-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Bright Red, 14.3mm, 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LB-602AA2-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7352 / $6.3700 | Buy Now |
DISTI #
LB-602AA2
|
Avnet Americas | LED NUM 2 DIGIT DISP, .6", CA, 626 HIGH BRIGHT RED, SHORT LE - Bulk (Alt: LB-602AA2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$2.1528 / $2.4509 | Buy Now |
DISTI #
755-LB-602AA2
|
Mouser Electronics | LED Displays & Accessories LED#2 DIGIT 6IN. DISP RED SHORT LEAD RoHS: Compliant | 264 |
|
$2.5900 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks | 0 |
|
$2.1800 | Buy Now |
DISTI #
71260715
|
Verical | Displays Panel 2DIGIT 16LED Hi-Bright. Red CA 18-Pin DIP Module Film RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2301 | Americas - 640 |
|
$3.8154 / $4.5480 | Buy Now |
|
Quest Components | 512 |
|
$3.6729 / $6.6780 | Buy Now | |
DISTI #
LB-602AA2
|
TTI | LED Displays & Accessories LED#2 DIGIT 6IN. DISP RED SHORT LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$2.3300 / $2.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | DISPLAY 7SEG 0.56" DBL RED 18DIP | 640 |
|
$4.2231 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 640 |
|
$2.2260 / $4.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB-602AA2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-602AA2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Bright Red, 14.3mm, 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | HIGH BRIGHT RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 626 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |