Part Details for LB-502MD by ROHM Semiconductor
Overview of LB-502MD by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LB-502MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB-502MD-ND
|
DigiKey | DISPLAY 7SEG 0.51" DBL GRN 18DIP Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7934 | Buy Now |
DISTI #
LB-502MD
|
Avnet Americas | DISPLAYS SEGMENTED PANEL 2DIGIT 16LED GREEN CA - Tape and Reel (Alt: LB-502MD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5600 / $1.7760 | Buy Now |
DISTI #
755-LB-502MD
|
Mouser Electronics | LED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED GRN RoHS: Compliant | 4 |
|
$2.1400 / $4.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
DISTI #
77679127
|
Verical | Displays Panel 2DIGIT 16LED Green CA 18-Pin DIP Module Film RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2401 | Americas - 300 |
|
$2.4513 / $2.7204 | Buy Now |
DISTI #
76912123
|
Verical | Displays Panel 2DIGIT 16LED Green CA 18-Pin DIP Module Film RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 | Americas - 300 |
|
$2.4513 / $2.7204 | Buy Now |
|
Quest Components | 480 |
|
$2.6433 / $4.8060 | Buy Now | |
DISTI #
LB-502MD
|
TTI | LED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.6700 | Buy Now |
DISTI #
LB-502MD
|
Avnet Americas | DISPLAYS SEGMENTED PANEL 2DIGIT 16LED GREEN CA - Tape and Reel (Alt: LB-502MD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.5600 / $1.7760 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 300 |
|
$1.6020 / $2.4330 | Buy Now |
Part Details for LB-502MD
LB-502MD CAD Models
LB-502MD Part Data Attributes:
|
LB-502MD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-502MD
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 13mm, PLASTIC PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for LB-502MD
This table gives cross-reference parts and alternative options found for LB-502MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-502MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-502-MD | 7 SEG NUMERIC DISPLAY, GREEN, 13 mm, PLASTIC PACKAGE-18 | ROHM Semiconductor | LB-502MD vs LB-502-MD |