Part Details for LB-402VD/MN by ROHM Semiconductor
Overview of LB-402VD/MN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8762402VDA | Texas Instruments | Hex Schmitt-trigger Inverters 14-CFP -55 to 125 | |
5962R9950402VDA | Texas Instruments | Low Power Quad Operational Amplifier 14-CFP -55 to 125 |
Part Details for LB-402VD/MN
LB-402VD/MN CAD Models
LB-402VD/MN Part Data Attributes
|
LB-402VD/MN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-402VD/MN
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Red, 10.16mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |