Part Details for LB-1190 by Daniels Manufacturing Corporation (DMC)
Overview of LB-1190 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LB-1190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-LB-1190
|
Mouser Electronics | Wire Stripping & Cutting Tools GRIPPER SET PARALLEL STYLE-CUST STRIPMAS | 0 |
|
$75.8200 / $84.7400 | Order Now |